
1/3
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
7.4 W
7.4 W
3000 K
Warm white
660 lm
660 lm
Incl. ballast
28°
IP66
IP66
Black
Aluminium
(Ø x D) 76 mm x 135 mm
n.rel.
Circular
80-89
Yes
135 mm
76 mm
User & Safety Instructions 2739893 Brumberg 60117183 60117183 LED garden spotlight 7.4 W Colours (LEDs): Warm white