
1/3
LED garden spotlight
230 V
1
LED (monochrome)
Built-in LED
12.3 W
12.3 W
3000 K
Warm white
1300 lm
1300 lm
Incl. ground spike
24°
I
IP66
Black
Aluminium
(Ø x D) 76 mm x 155 mm
n.rel.
Circular
80-89
Yes
155 mm
76 mm
User & Safety Instructions 2740014 Brumberg 60118183 60118183 LED garden spotlight 12.3 W Colours (LEDs): Warm white