• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60140180 60140180 Wall light E-27 8 W Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg wall mounting lamp black 60140180

  • Power= 8 W

Technical specifications

Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

E-27

Rating per bulb

8 W

8 W

Light features

Suitable for wall mounting

Dimmable

Radiation angle

360°

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Dim

(L x W) 160 mm x 120 mm

n.rel.

Type

Circular

Light bulb included

No

Width

120 mm

Length

160 mm

Depth

214 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748454 Brumberg 60140180 60140180 Wall light E-27 8 W Black

Description

Wall-mounted luminaire, IP65, structure-black, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: E27, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass / plastic, protection class: From room: According to DIN EN 60529: IP65, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 8W, number of lights / sockets: 1.0 piece, angle of radiation: 360°, adjustment: Not adjustable, with operating device: No, type of dimming: Other.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.