• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60803644 60803644 LED floodlight 50 W Colours (LEDs): Neutral white

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50 W
  • Total luminous flux= 7240 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

50 W

50 W

4000 K

Colour

Neutral white

7240 lm

Total luminous flux

7240 lm

Light features

Swivelling

Suitable for wall mounting

Radiation angle

100°

Protection class

I

IP66

Factory colour

Titanium

Material

Aluminium

n.rel.

Type

Square

Colour rendering index

80-89

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740663 Brumberg 60803644 60803644 LED floodlight 50 W Colours (LEDs): Neutral white