• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 60805643 60805643 LED floodlight 100 W Colours (LEDs): Warm white

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 100 W
  • Total luminous flux= 14050 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

100 W

100 W

3000 K

Colour

Warm white

14050 lm

Total luminous flux

14050 lm

Light features

Swivelling

Suitable for wall mounting

Radiation angle

100°

Protection class

I

IP66

Factory colour

Titanium

Material

Aluminium

n.rel.

Type

Square

Colour rendering index

80-89

Light bulb included

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2740992 Brumberg 60805643 60805643 LED floodlight 100 W Colours (LEDs): Warm white