
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
LED (monochrome)
Bulb cannot be changed
20 W
20 W
3000 K
White
2402 lm
2402 lm
Incl. ballast
120°
I
IP65
Black
Aluminium
(L x W x H) 115.00 x 80.00 x 25.00 mm
n.rel.
Rectangular
80-89
Yes
80.00 mm
25.00 mm
115.00 mm
25 mm
2402 lm
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3136739 Brumberg 60812183 60812183 LED floodlight 20 W Colours (LEDs): White