• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65112103 65112103 LED bollard light LED (monochrome) w/o 6 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights LED bollard light 3000K, graphite 65112103

  • Power= 6 W Total luminous flux= 440 lm Colour temperature= 3000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • With light sensor: No.
  • With motion detector: Yes
  • Bulb: LED not replaceable
  • With bulb: Yes
  • Suitable for the number of bulbs: 1
  • Socket: Without
  • Material of housing: Aluminium
  • Surface protection: Other
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device current-controlled
  • With operating device: Yes
  • Protection class (IP) IP54
  • Protection class: I
  • Suitable for lamp output 6 W
  • Max. System power 6 W
  • Light emission: Direct
  • Rated light current according to IEC 62722-2-1: 440 lm
  • Light output 73.33 lm/W
  • Light color: White
  • Colour temperature: 3000 K
  • Color Rendering Index CRI: 80-89
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 84 mm
  • Height/depth 600 mm
  • Length: 112 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

LED bollard light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

6 W

6 W

3000 K

Colour

White

440 lm

Total luminous flux

440 lm

Light features

Incl. motion detector

Protection class

I

IP54

Material

Aluminium

Dim

(L x W x H) 112.00 x 84.00 x 600.00 mm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

84.00 mm

Height

600.00 mm

Length

112.00 mm

Depth

600 mm

Rated luminous flux

440 lm

Colour rendering index

80-89

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135821 Brumberg 65112103 65112103 LED bollard light LED (monochrome) w/o 6 W

Description

LED bollard light, IP54, structure graphite, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Mounting type: Mounting, mounting location: Floor mounting, material: Aluminum / plastic, protection class: On the room side: According to DIN EN 60529: IP54, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 6 W, number of lights / sockets: 3,000 piece, light current: 110 lm, color temperature: From 3,000 K to 1 K, light color: White, angle: 440°, adjustable: not adjustable, with operating device: yes, Type of dimming: switchable.

This text is machine translated.