1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
230 V
1
LED (monochrome)
Built-in LED
11 W
11 W
I
IP54
Grey
Aluminium
(L x W x H) 117.00 x 250.00 x 250.00 mm
n.rel.
Rectangular
White
Yes
3000 K
900 lm
900 lm
250.00 mm
250.00 mm
117.00 mm
250 mm
900 lm
80-89
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3135816 Brumberg 65161103 65161103 LED wall light Built-in LED 11 W LED (monochrome) Grey
The necessary accessories are required to use the article as described.