1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wall light
230 V
4
LED (monochrome)
Built-in LED
4 W
4 W
Incl. ballast
I
IP54
Grey
Aluminium
(L x W x H) 130.00 x 42.00 x 90.00 mm
n.rel.
Rectangular
White
Yes
3000 K
400 lm
400 lm
42.00 mm
90.00 mm
130.00 mm
90 mm
400 lm
80-89
3000 K
3000 K
230 V
not relevant
User & Safety Instructions 3135911 Brumberg 65241103 65241103 LED wall light Built-in LED 4 W LED (monochrome) Grey
The necessary accessories are required to use the article as described.