
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden light
230 V
1
LED (monochrome)
w/o
20 W
20 W
3050 K
Warm white
1130 lm
1130 lm
Swivelling
Aluminium
IP65
I
(Ø x H) 114 mm x 114 mm
n.rel.
114.00 mm
114 mm
135.00 mm
114 mm
114 mm
1130 lm
80-89
3050 K
2950 K
Yes
230 V
not relevant
User & Safety Instructions 3135793 Brumberg 65271103 65271103 LED garden light LED (monochrome) w/o 20 W