
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED garden light
230 V
1
LED (monochrome)
w/o
15 W
15 W
3000 K
Warm white
830 lm
830 lm
Swivelling
Aluminium
IP65
I
(Ø x H) 75 mm x 215 mm
n.rel.
75.00 mm
215 mm
119.00 mm
215 mm
75 mm
830 lm
80-89
3000 K
3000 K
Yes
230 V
not relevant
User & Safety Instructions 3135777 Brumberg 65272103 65272103 LED garden light LED (monochrome) w/o 15 W