• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65332180 LED wall light LED (monochrome) GU10 10 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 10 W

Technical specifications

Product type

LED wall light

Operating voltage

230 V AC

No. of bulbs

2

Bulb type

LED (monochrome)

GU10

Rating per bulb

20 W

10 W

Light features

Suitable for wall mounting

Direct light emission

Protection class

I

IP65 (front)

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

No

Height

160 mm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831498 Brumberg 65332180 LED wall light LED (monochrome) GU10 10 W Black

Datasheet 3831498 Brumberg 65332180 LED wall light LED (monochrome) GU10 10 W Black

User & Safety Instructions

User & Safety Instructions 3831498 Brumberg 65332180 LED wall light LED (monochrome) GU10 10 W Black

Description

Wall mounted light fixture, for GU10 LED retrofitting lamps, IP65, black structure, round. Design in a compact design for the harmonious implementation in an architectural space concept. Design: GU10, mounting type: Mounting, mounting location: Wall mounting, material: Aluminium / glass, enclosure: (DIN EN 60529) IP65, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 20 W, number of lights / sockets: 2 pieces, adjustability: Not adjustable, without operating device, dimmable: No, type of dimming: Other.

This text is machine translated.