• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65364100 Bollard light LED (monochrome) GU10 8 W Grey

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 8 W

Technical specifications

Product type

Bollard light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

8 W

8 W

Light features

Direct light emission

Protection class

I

IP65

Factory colour

Grey

Material

Aluminium

n.rel.

Light bulb included

No

Height

600 mm

Type

Powder-coated, with base plate

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831507 Brumberg 65364100 Bollard light LED (monochrome) GU10 8 W Grey

Datasheet 3831507 Brumberg 65364100 Bollard light LED (monochrome) GU10 8 W Grey

User & Safety Instructions

User & Safety Instructions 3831507 Brumberg 65364100 Bollard light LED (monochrome) GU10 8 W Grey

Description

Polarizer Light, for GU10 LED Retrofit Lamp, IP65, Height 600 mm, graphite structure, others. Design in a compact design for the harmonious implementation in an architectural space concept. Execution: GU10, mounting type: Mounting, mounting location: Floor mounting, material: Aluminium / glass, protection class: On the room side: According to DIN EN 60529: IP65, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 8 W, number of lights / sockets: 1 piece, adjustability: Not adjustable, without operating device, dimmable: No, type of dimming: Other.

This text is machine translated.