• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65383103 LED bollard light LED (monochrome) w/o 6.6 W Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 6.6 W Total luminous flux= 425 lm White

Technical specifications

Product type

LED bollard light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

6.6 W

6.6 W

Colour

White

Total luminous flux

425 lm

Light features

Direct light emission

Protection class

I

IP54

Factory colour

Grey

Material

Aluminium

n.rel.

Light bulb included

No

Height

900 mm

Type

Powder-coated, with base plate

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831513 Brumberg 65383103 LED bollard light LED (monochrome) w/o 6.6 W Grey

Datasheet 3831513 Brumberg 65383103 LED bollard light LED (monochrome) w/o 6.6 W Grey

User & Safety Instructions

User & Safety Instructions 3831513 Brumberg 65383103 LED bollard light LED (monochrome) w/o 6.6 W Grey

Description

LED bollard light, IP54, height 900 mm, switchable, graphite structure, others. Design in a compact design for the harmonious implementation in an architectural space concept. Design: LED, mounting type: Mounting, mounting location: Floor mounting, material: Die-cast aluminum/plastic, protection class: (DIN EN 60529) IP54, protection class: (DIN EN 61140) I, voltage: 230V AC 50Hz, power: 6.6 W, number of lights / sockets: 1 piece, light current: 425 lm, light color: White, radiation angle: 120°, adjustable: Not adjustable, Without operating device, Dimmable: No,.

This text is machine translated.