
1/5
Cordless LED torch
1
LED (monochrome)
w/o
4.799 W
4.8 W
3000 K
White
150 lm
Incl. ballast
Dimmable
Selectable luminous flux
III
Orange
Aluminium
(W x H) 105 mm x 270 mm
No
n.rel.
Yes
105 mm
270 mm
yes
Datasheet 3832570 Brumberg 65401003OR Cordless LED torch LED (monochrome) w/o 4.8 W Orange
Datasheet 3832570 Brumberg 65401003OR Cordless LED torch LED (monochrome) w/o 4.8 W Orange
User & Safety Instructions 3832570 Brumberg 65401003OR Cordless LED torch LED (monochrome) w/o 4.8 W Orange