• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 65401003SG Cordless LED torch LED (monochrome) w/o 4.8 W Green

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 4.8 W Total luminous flux= 150 lm Colour temperature= 3000 K White

Technical specifications

Product type

Cordless LED torch

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

4.799 W

4.8 W

3000 K

Colour

White

Total luminous flux

150 lm

Light features

Incl. ballast

Dimmable

Selectable luminous flux

Protection class

III

Factory colour

Green

Material

Aluminium

Dim

(W x H) 105 mm x 270 mm

Wireless charging

No

n.rel.

Light bulb included

Yes

Width

105 mm

Height

270 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832574 Brumberg 65401003SG Cordless LED torch LED (monochrome) w/o 4.8 W Green

Datasheet 3832574 Brumberg 65401003SG Cordless LED torch LED (monochrome) w/o 4.8 W Green

User & Safety Instructions

User & Safety Instructions 3832574 Brumberg 65401003SG Cordless LED torch LED (monochrome) w/o 4.8 W Green

Description

LED battery table lamp, Touchdim, IP54, height 270 mm, sage green structure. Design in a compact design for the harmonious implementation in an architectural space concept. Design: LED, mounting type: Mounting, mounting location: Table mounting, material: Die-cast aluminum/plastic, protection class: From room: According to DIN EN 60529: IP54, protection class: (EN 61140) III, power: 4.8 W, number of lights / sockets: 1 piece, light current: 150 lm, color temperature: 3,000 K, light color: White, with operating device: Yes, Dimmable: Yes, type of dimming: other.

This text is machine translated.