
1/5
Cordless LED torch
1
LED (monochrome)
w/o
4.8 W
4.8 W
3000 K
White
150 lm
Incl. ballast
Dimmable
Selectable luminous flux
III
White
Aluminium
(W x H) 110 mm x 285 mm
No
n.rel.
Yes
110 mm
285 mm
yes
Datasheet 3831518 Brumberg 65411173 Cordless LED torch LED (monochrome) w/o 4.8 W White
Datasheet 3831518 Brumberg 65411173 Cordless LED torch LED (monochrome) w/o 4.8 W White
User & Safety Instructions 3831518 Brumberg 65411173 Cordless LED torch LED (monochrome) w/o 4.8 W White