

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Flush mount light
12 V
1
GX5.3
HV halogen
50 W
50 W
White
Square
Pivoted
Swivelling
75 mm
55 mm
IP20
III
Aluminium
Aluminium
n.rel.
(L x W) 90 mm x 90 mm
Yes
Yes
90 mm
90 mm
yes
Datasheet 2292116 Brumberg 7025 7025 Flush mount light HV halogen GX5.3 50 W Aluminium
User & Safety Instructions 2292116 Brumberg 7025 7025 Flush mount light HV halogen GX5.3 50 W Aluminium