1/5
(L x W x H) 2260 x 40 x 75 mm
230 V AC
1
LED surface-mount light
40 mm
LED (monochrome)
75 mm
2260 mm
21 W
21 W
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
White
Aluminium
n.rel.
90-100
White
Yes
4000 K
4000 K
2849 lm
powder-coated
yes
Datasheet 3831835 Brumberg 7411142032 LED surface-mount light LED (monochrome) 21 W White
User & Safety Instructions 3831835 Brumberg 7411142032 LED surface-mount light LED (monochrome) 21 W White
The necessary accessories are required to use the article as described.