• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 7411182032 LED surface-mount light LED (monochrome) 24 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 24 W
  • Total luminous flux= 2700 lm
  • White

Technical specifications

Dim

(L x W x H) 2260 x 40 x 75 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED surface-mount light

Width

40 mm

Bulb type

LED (monochrome)

Height

75 mm

Length

2260 mm

Rating per bulb

24 W

24 W

Light features

Ceiling mount option

Incl. ballast

Dimmable

Direct light emission

Protection class

I

IP20 (Front)

IP20 (back panel)

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

1800 K

Colour temperature range

1800 - 3000 K

Total luminous flux

2700 lm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831843 Brumberg 7411182032 LED surface-mount light LED (monochrome) 24 W White

User & Safety Instructions

User & Safety Instructions 3831843 Brumberg 7411182032 LED surface-mount light LED (monochrome) 24 W White

Description

LED attachment profile lamp direct, white structure, rectangular. Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, protection class: From room: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 24 W, light current: 80 lm, color temperature: From 3,000 K to 1,800 K, angle of radiation: 2,700°, adjustable: Not adjustable, with operating device: Yes, dimmable: Yes, Type of dimming: DALI DT8.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.