1/5
(L x W x H) 2260 x 40 x 75 mm
230 V AC
1
LED surface-mount light
40 mm
LED (monochrome)
75 mm
2260 mm
33 W
33 W
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Silver
Aluminium
n.rel.
90-100
White
Yes
3000 K
1800 K
1800 - 3000 K
3410 lm
powder-coated
yes
Datasheet 3831857 Brumberg 7412181032 LED surface-mount light LED (monochrome) 33 W Silver
User & Safety Instructions 3831857 Brumberg 7412181032 LED surface-mount light LED (monochrome) 33 W Silver
The necessary accessories are required to use the article as described.