1/5
(L x W x H) 1140 x 40 x 75 mm
230 V AC
1
LED surface-mount light
40 mm
LED (monochrome)
75 mm
1140 mm
14.7 W
14.7 W
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Black
Aluminium
n.rel.
90-100
White
Yes
3000 K
3000 K
1776 lm
powder-coated
yes
Datasheet 3831860 Brumberg 7413121016 LED surface-mount light LED (monochrome) 14.7 W Black
User & Safety Instructions 3831860 Brumberg 7413121016 LED surface-mount light LED (monochrome) 14.7 W Black
The necessary accessories are required to use the article as described.