1/5
(L x W x H) 1140 x 40 x 75 mm
230 V AC
1
LED surface-mount light
40 mm
LED (monochrome)
75 mm
1140 mm
16.2 W
16.2 W
Ceiling mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Black
Aluminium
n.rel.
90-100
White
Yes
6500 K
2700 K
2700 - 6500 K
1841 lm
powder-coated
yes
Datasheet 3831868 Brumberg 7413171016 LED surface-mount light LED (monochrome) 16.2 W Black
User & Safety Instructions 3831868 Brumberg 7413171016 LED surface-mount light LED (monochrome) 16.2 W Black
The necessary accessories are required to use the article as described.