• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 7427121032 LED recessed light LED (monochrome) 29 W White

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 29 W
  • Total luminous flux= 3521 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W x H) 2278 x 40 x 2 mm

Operating voltage

230 V AC

No. of bulbs

1

Product type

LED recessed light

Width

40 mm

Bulb type

LED (monochrome)

Height

2 mm

Length

2278 mm

Rating per bulb

29 W

29 W

Light features

Ceiling mount option

Recess mount option

Incl. ballast

Dimmable

Direct light emission

Protection class

I

IP20 (Front)

IP20 (back panel)

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3521 lm

Type

powder-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831925 Brumberg 7427121032 LED recessed light LED (monochrome) 29 W White

User & Safety Instructions

User & Safety Instructions 3831925 Brumberg 7427121032 LED recessed light LED (monochrome) 29 W White

Description

LED installation profile light direct, white structure, rectangular. Designed in a compact design for tool-free rapid assembly for ceiling mounting. Design: Without socket, mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminium / steel / plastic, protection class: Space side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 29 W, light current: 3,521 lm, color temperature: 3,000 K, adjustability: Not adjustable, With operating device: Yes, Dimmable: Yes, type of dimming: DALI-DT6.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.