1/5
(L x W x H) 2278 x 40 x 2 mm
230 V AC
1
LED recessed light
40 mm
LED (monochrome)
2 mm
2278 mm
29 W
29 W
Ceiling mount option
Recess mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Silver
Aluminium
n.rel.
90-100
White
Yes
3000 K
3000 K
3521 lm
powder-coated
yes
Datasheet 3831941 Brumberg 7428121032 LED recessed light LED (monochrome) 29 W Silver
User & Safety Instructions 3831941 Brumberg 7428121032 LED recessed light LED (monochrome) 29 W Silver
The necessary accessories are required to use the article as described.