1/5
(L x W x H) 2278 x 40 x 2 mm
230 V AC
1
LED recessed light
40 mm
LED (monochrome)
2 mm
2278 mm
33 W
33 W
Ceiling mount option
Recess mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Black
Aluminium
n.rel.
90-100
White
Yes
6500 K
2700 K
2700 - 6500 K
3650 lm
powder-coated
yes
Datasheet 3831965 Brumberg 7429171032 LED recessed light LED (monochrome) 33 W Black
User & Safety Instructions 3831965 Brumberg 7429171032 LED recessed light LED (monochrome) 33 W Black
The necessary accessories are required to use the article as described.