1/5
(L x W x H) 1158 x 40 x 2 mm
230 V AC
1
LED recessed light
40 mm
LED (monochrome)
2 mm
1158 mm
16.6 W
16.6 W
Ceiling mount option
Recess mount option
Incl. ballast
Dimmable
Direct light emission
I
IP20 (Front)
IP20 (back panel)
Black
Aluminium
n.rel.
90-100
White
Yes
3000 K
1800 K
1800 - 3000 K
1720 lm
powder-coated
yes
Datasheet 3831968 Brumberg 7429181016 LED recessed light LED (monochrome) 16.6 W Black
User & Safety Instructions 3831968 Brumberg 7429181016 LED recessed light LED (monochrome) 16.6 W Black
The necessary accessories are required to use the article as described.