• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 7433215016 LED pendant light LED (monochrome) w/o 50.3 W Black

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 50.3 W Total luminous flux= 7490 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

50.3 W

50.3 W

Light features

Incl. ballast

Dimmable

Direct light emission

Indirect light emission

Incl. suspension

Pendulum length (max.)

150 cm

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 1140 x 40 x 75 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

7490 lm

Width

40 mm

Height

75 mm

Length

1140 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832006 Brumberg 7433215016 LED pendant light LED (monochrome) w/o 50.3 W Black

Datasheet 3832006 Brumberg 7433215016 LED pendant light LED (monochrome) w/o 50.3 W Black

User & Safety Instructions

User & Safety Instructions 3832006 Brumberg 7433215016 LED pendant light LED (monochrome) w/o 50.3 W Black

Description

LED pendant profile light direct / indirect, black structure, rectangular Pendant mounting, ceiling mounting Design: Without mounting socket, mounting type: Mounting location: Ceiling mounting, material: Aluminium / steel / plastic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 50.3 W, light current: 7,490 lm, color temperature: 3,000 K, light color: White, Adjustable: not adjustable, With operating device: Yes, Dimmable: Yes, type of dimming: DALI-DT6.

This text is machine translated.

What kind of Pendant Lights are you looking for?