• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77003084 77003084 LED ceiling light LED (monochrome) 17.9 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17.9 W
  • Total luminous flux= 1620 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W) 1158 mm x 59 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

59 mm

Bulb type

LED (monochrome)

Length

1158 mm

Rating per bulb

17.9 W

17.9 W

Light features

Ceiling mount option

Recess mount option

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1620 lm

Recess length

1148 mm

Recess width

45 mm

Recess depth

110 mm

Radiation angle

80°

Documents & Downloads

Datasheet

Datasheet 2601596 Brumberg 77003084 77003084 LED ceiling light LED (monochrome) 17.9 W Black

User & Safety Instructions

User & Safety Instructions 2601596 Brumberg 77003084 77003084 LED ceiling light LED (monochrome) 17.9 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.