• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77023073 77023073 LED ceiling light LED (monochrome) Built-in LED 17.9 W White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17.9 W
  • Total luminous flux= 1430 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W) 1158 mm x 59 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

59 mm

Bulb type

LED (monochrome)

Built-in LED

Length

1158 mm

Rating per bulb

17.9 W

17.9 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

I

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

1430 lm

1430 lm

Recess length

1148 mm

Recess width

45 mm

Recess depth

110 mm

Radiation angle

80°

Documents & Downloads

Datasheet

Datasheet 2606198 Brumberg 77023073 77023073 LED ceiling light LED (monochrome) Built-in LED 17.9 W White

User & Safety Instructions

User & Safety Instructions 2606198 Brumberg 77023073 77023073 LED ceiling light LED (monochrome) Built-in LED 17.9 W White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.