• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77033693 77033693 LED ceiling light LED (monochrome) 31.4 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 31.4 W
  • Total luminous flux= 2430 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(L x W) 1158 mm x 59 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

59 mm

Bulb type

LED (monochrome)

Length

1158 mm

Rating per bulb

31.4 W

31.4 W

Light features

Ceiling mount option

Recess mount option

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

2430 lm

Recess length

1148 mm

Recess width

45 mm

Recess depth

110 mm

Radiation angle

80°

Documents & Downloads

Datasheet

Datasheet 2601595 Brumberg 77033693 77033693 LED ceiling light LED (monochrome) 31.4 W Silver

User & Safety Instructions

User & Safety Instructions 2601595 Brumberg 77033693 77033693 LED ceiling light LED (monochrome) 31.4 W Silver

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.