
Highlights & Details
Brumberg LED panel-mounted profile BIRO40 3000K, DALI, 2276 mm 77034083
- Power= 62.7 W
- Total luminous flux= 4850 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
- Suitable for wall mounting: No.
- Suitable for suspended engine mounting: No.
- Suitable for ceiling mounting: Yes
- Suitable for panel mounting: Yes
- Suitable for mounting on a panel: No.
- Suitable for light band configuration: No.
- Workplace training material - EN 12464-1: Yes
- Material of housing: Aluminium
- Black enclosure
- Design of grid: Without
- Voltage type AC
- Nominal voltage: 230 V
- Operating device: LED operating device voltage-controlled
- With operating device: Yes
- Dimmer 0-10 V: No
- Dimmer 1-10 V: No
- Dimming DALI-2: No.
- DALI dimming: Yes
- Dimmer DMX: No
- Dimmer DSI: No.
- Dimmer potentiometer (built-in): No.
- Dimmer GPRS: No.
- Dimming LineSwitch: No.
- Dimmer manufacturer-specific: No.
- Mains voltage modulation dimming: No.
- Dimming Phase section: No.
- Dimming leading edge: No.
- Dimming programmable: No.
- Dim. RF: No.
- Dimming Sine Wave Reduction: No.
- Dimming Touch and Dim: No.
- Zigbee dimming: No.
- Dimming with push-button: No.
- Dimming depends on the operating device: No.
- Without dimmer function: No.
- Light distribution: Symmetric
- Radiation angle: Wide radiation 41-80°
- Light emission: Direct
- Rated life L70/B50 at 25 °C: 60000 h
- Protection class (IP) IP20
- Protection class: I
- Lamp with limited surface temperature ""D-sign"": No.
- Integrated emergency power supply: No.
- With motion detector: No.
- With light sensor: No.
- Covering of the lamp with thermal insulation material is possible: No.
- Suitable for lamp output 62.7 W
- Max. System power 62.7 W
- Light output 77.35 lm/W
- Rated light current according to IEC 62722-2-1: 4850 lm
- Light color: White
- Colour temperature: 3000 K
- Color Rendering Index CRI: 90-100
- Constant luminous flux regulation: No.
- Width: 59 mm
- Length: 2278 mm
- Mounting length 2268 mm
- Mounting width 45 mm
- Installation height/depth 110 mm
- Adjustable color temperature: No.
- Luminous flux can be set: No
- Adjustable radiation angle: No.
- Compatible with Apple HomeKit: No.
- Compatible with Google Assistant: No.
- Compatible with Amazon Alexa: No.
- IFTTT support available: No.
- Bulb: LED not replaceable
- With bulb: Yes
- Dim
(L x W) 2278.00 mm x 59.00 mm
- Type
Rectangular
- Operating voltage
230 V
- Product type
LED ceiling light
- Width
59.00 mm
- Bulb type
LED (monochrome)
Built-in LED
- Length
2278.00 mm
- Rating per bulb
63 W
- Depth
110 mm
62.7 W
- Light features
Dimmable
- Protection class
I
IP20
- Factory colour
Black
- Material
Aluminium
n.rel.
- Colour rendering index
90-100
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- Total luminous flux
4850 lm
4.850 lm
- Rated luminous flux
4850 lm
- Recess length
2268 mm
- Recess width
45 mm
- Recess depth
110 mm
- Nominal voltage
230 V
Documents & Downloads
Datasheet
Datasheet 3139111 Brumberg 77034083 77034083 LED ceiling light LED (monochrome) Built-in LED 62.7 W Black
User & Safety Instructions
User & Safety Instructions 3139111 Brumberg 77034083 77034083 LED ceiling light LED (monochrome) Built-in LED 62.7 W Black
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





