Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingLightingIndoor LightingCeiling LightsCeiling Lights

Brumberg 77133694 77133694 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver

EAN:
Part number:
Item no:
Elongated, modern LED light in white, viewed from the side, suitable for office lighting.
Elongated, modern LED light in white, viewed from the side, suitable for office lighting.
Diagram of a rectangular 3D object with dimensions 1.140 x 40 x 75 mm.
1/2
Brumberg
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Accessories

Highlights & Details

  • Power= 17.9 W
  • Total luminous flux= 1620 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(L x W x H) 1144 x 40 x 75 mm

Operating voltage

230 V

Product type

LED ceiling light

Width

40 mm

Bulb type

LED (monochrome)

Height

75 mm

Built-in LED

Length

1144 mm

Rating per bulb

17.9 W

17.9 W

Light features

Ceiling mount option

Suitable for wall mounting

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

n.rel.

Colour rendering index

90-100

Colour

White

Light bulb included

Yes

4000 K

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Colour temperature range

4000 - 4000 K

Total luminous flux

1620 lm

1620 lm

Radiation angle

80°

Variants(All information is without VAT, plus shipping costs)

Power
Factory colour
Light features
 
Brumberg 77133694 77133694 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver
Brumberg 77133694 77133694 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver

2609651

Unavailable
Conrad Electronic
This article
17.9 W
Silver
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77113083 77113083 LED ceiling light LED (monochrome) Built-in LED 17.9 W Black
Brumberg 77113083 77113083 LED ceiling light LED (monochrome) Built-in LED 17.9 W Black

2606200

Unavailable
Conrad Electronic
17.9 W
Black
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77113084 77113084 LED ceiling light LED (monochrome) 17.9 W Black
Brumberg 77113084 77113084 LED ceiling light LED (monochrome) 17.9 W Black

2607930

Unavailable
Conrad Electronic
17.9 W
Black
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77113693 77113693 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver
Brumberg 77113693 77113693 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver

2609644

Unavailable
Conrad Electronic
17.9 W
Silver
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77113694 77113694 LED ceiling light LED (monochrome) LED 17.9 W Silver
Brumberg 77113694 77113694 LED ceiling light LED (monochrome) LED 17.9 W Silver

2596448

Unavailable
Conrad Electronic
17.9 W
Silver
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77123083 77123083 LED ceiling light LED (monochrome) 31.4 W Black
Brumberg 77123083 77123083 LED ceiling light LED (monochrome) 31.4 W Black

2604486

Unavailable
Conrad Electronic
31.4 W
Black
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77123084 77123084 LED ceiling light LED (monochrome) Built-in LED 31.4 W Black
Brumberg 77123084 77123084 LED ceiling light LED (monochrome) Built-in LED 31.4 W Black

2606201

Unavailable
Conrad Electronic
31.4 W
Black
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77123693 77123693 LED ceiling light LED (monochrome) LED 31.4 W Silver
Brumberg 77123693 77123693 LED ceiling light LED (monochrome) LED 31.4 W Silver

2607931

Unavailable
Conrad Electronic
31.4 W
Silver
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77123694 77123694 LED ceiling light LED (monochrome) Built-in LED 31.4 W Silver
Brumberg 77123694 77123694 LED ceiling light LED (monochrome) Built-in LED 31.4 W Silver

2609645

Unavailable
Conrad Electronic
31.4 W
Silver
Ceiling mount option
Minimum order quantity: 1
Multiple: 1
Brumberg 77133084 77133084 LED ceiling light LED (monochrome) 17.9 W Black
Brumberg 77133084 77133084 LED ceiling light LED (monochrome) 17.9 W Black

2604494

Unavailable
Conrad Electronic
17.9 W
Black
Ceiling mount option
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 2609651 Brumberg 77133694 77133694 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver

User & Safety Instructions

User & Safety Instructions 2609651 Brumberg 77133694 77133694 LED ceiling light LED (monochrome) Built-in LED 17.9 W Silver

Related products can be found here

LED Light BulbsFluorescent TubesHalogen LampsLow-Energy Light Bulbs

What kind of Ceiling Lights are you looking for?

  • Ceiling light (E27)
  • Ceiling light (grey)
  • Ceiling light (white)
  • Dimmable ceiling lights
  • LED ceilimg light incl. motion detector
  • LED ceiling light (dimmable)
  • LED Ceiling Lighting
  • Nordlux Ceiling Lights
  • Philips ceiling light

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

LAPP 16000003/1 Sheathed cable NYM-J 3 G 1.5 mm² Grey Sold per metre

LAPP 16000003/1 Sheathed cable NYM-J 3 G 1.5 mm² Grey Sold per metre

Conrad Electronic

€ 1.79*
-53%
Renkforce 1362990 Recess-mount, Ceiling PIR motion detector 360 ° Relay White IP20

Renkforce 1362990 Recess-mount, Ceiling PIR motion detector 360 ° Relay White IP20

Conrad Electronic

€ 14.99
€ 6.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list