• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77213084 77213084 LED pendant light LED (monochrome) w/o 17.9 W Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17.9 W Total luminous flux= 1620 lm Colour temperature= 4000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

Bulb type

LED (monochrome)

w/o

Rating per bulb

17.9 W

17.9 W

Light features

Incl. suspension

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Dim

(L x W x H) 1144 x 40 x 75 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

1620 lm

1620 lm

Width

40 mm

Height

75 mm

Length

1144 mm

Depth

75 mm

Colour rendering index

90-100

Colour temperature

4000 K

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2599869 Brumberg 77213084 77213084 LED pendant light LED (monochrome) w/o 17.9 W Black

User & Safety Instructions

User & Safety Instructions 2599869 Brumberg 77213084 77213084 LED pendant light LED (monochrome) w/o 17.9 W Black

What kind of Pendant Lights are you looking for?