• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77233693 77233693 LED pendant light LED (monochrome) Built-in LED 17.9 W Silver

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17.9 W Total luminous flux= 1430 lm White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

17.9 W

17.9 W

Light features

Dimmable

Protection class

I

IP20

Factory colour

Silver

Material

Aluminium

Dim

(L x W x H) 1144 x 40 x 75 mm

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

1430 lm

1430 lm

Width

40 mm

Height

75 mm

Length

1144 mm

Colour rendering index

90-100

Colour temperature

3000 K

Documents & Downloads

Datasheet

Datasheet 2599871 Brumberg 77233693 77233693 LED pendant light LED (monochrome) Built-in LED 17.9 W Silver

User & Safety Instructions

User & Safety Instructions 2599871 Brumberg 77233693 77233693 LED pendant light LED (monochrome) Built-in LED 17.9 W Silver

What kind of Pendant Lights are you looking for?