• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 77333074 77333074 LED pendant light LED (monochrome) w/o 45.9 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg LED hanging light 4000K, DALI 77333074

  • Power= 45.9 W Total luminous flux= 5720 lm Colour temperature= 4000 K White

Technical specifications

  • Energy efficiency class of light source according to EU regulation 2019/2015: Not relevant
  • Workplace training material - EN 12464-1: Yes
  • Suitable for light band configuration: No.
  • Socket: Without
  • Material of housing: Aluminium
  • Housing color: White
  • Design of grid: Without
  • Voltage type AC
  • Nominal voltage: 230 V
  • Operating device: LED operating device voltage-controlled
  • With operating device: Yes
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: Yes
  • Dimming DALI-2: No.
  • Dimmer DMX: No
  • Dimming programmable: No.
  • Dimmer DSI: No.
  • Dim. RF: No.
  • Dimmer potentiometer (built-in): No.
  • Dimmer GPRS: No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimmer function: No.
  • Reflector: Without
  • Light distribution: Symmetric
  • Light emission: Direct
  • Rated life L70/B50 at 25 °C: 60000 h
  • Protection class (IP) IP20
  • Protection class: I
  • Lamp with limited surface temperature "D-sign": No.
  • Integrated emergency power supply: No.
  • Suitable for lamp output 45.9 W
  • Max. System power 45.9 W
  • Rated light current according to IEC 62722-2-1: 5720 lm
  • Light color: White
  • Light output 124.62 lm/W
  • Colour temperature: 4000 K
  • Color Rendering Index CRI: 90-100
  • Constant luminous flux regulation: No.
  • Adjustable color temperature: No.
  • Luminous flux can be set: No
  • Adjustable radiation angle: No.
  • Width 40 mm
  • Height/depth 75 mm
  • Length: 1140 mm
  • With suspension: Yes
  • Pendant length: 1500 mm
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Bulb: LED not replaceable
  • With bulb: Yes
Product type

LED pendant light

Operating voltage

230 V

Bulb type

LED (monochrome)

w/o

Rating per bulb

46 W

45.9 W

Light features

Incl. suspension

Protection class

I

IP20

Factory colour

White

Material

Aluminium

Dim

(L x W x H) 1140.00 x 40.00 x 75.00 mm

n.rel.

Type

Rectangular

Colour

White

Light bulb included

Yes

4000 K

Total luminous flux

5720 lm

5720 lm

Width

40.00 mm

Height

75.00 mm

Length

1140.00 mm

Depth

75 mm

Rated luminous flux

5720 lm

Colour rendering index

90-100

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Nominal voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3139168 Brumberg 77333074 77333074 LED pendant light LED (monochrome) w/o 45.9 W White

Description

LED pendant profile light direct/indirect, white, rectangular Pendant mounting, ceiling mounting Design: Without socket, mounting type: Mounting mount, mounting location: Ceiling mounting, material: Aluminium / acrylic, protection class: Room side: According to DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 45.9 W, light current: 5,720 lm, color temperature: 4,000 K, light color: White, Radiation angle: 80°, adjustability: not adjustable, with operating device: yes, type of dimming: DALI.

This text is machine translated.

What kind of Pendant Lights are you looking for?