
Technical specifications
- Product type
LED hall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
160 W
160 W
4000 K
- Colour
White
24800 lm
- Total luminous flux
25600 lm
- Light features
Usable as a pendant light
Ceiling mount option
Dimmable
- Protection class
I
IP65
- Factory colour
Black
- Material
Aluminium
- Dim
(Ø x H) 300 mm x 195 mm
n.rel.
- Colour rendering index
80-89
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- Height
195 mm
- Depth
195 mm
- (Ø)
300 mm
- Light bulb included
Yes
- Outside Ø
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2600282 Brumberg 78312084 78312084 LED hall light LED (monochrome) w/o 160 W Black
User & Safety Instructions
User & Safety Instructions 2600282 Brumberg 78312084 78312084 LED hall light LED (monochrome) w/o 160 W Black









