• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 78316084 LED hall light LED (monochrome) 200 W Black

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

LED hall light

Type

Circular

Operating voltage

220 V DC/AC

240 V DC/AC

No. of bulbs

1

Bulb type

LED (monochrome)

200 W

Colour

White

Total luminous flux

29200 lm

Light features

Usable as a pendant light

Ceiling mount option

Incl. ballast

Dimmable

Selectable luminous flux

Protection class

I

IP65

IK08

Factory colour

Black

Material

Aluminium

Dim

(Ø x H) 320 mm x 150 mm

n.rel.

Colour rendering index

80-89

Colour temperature (max.)

5000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5000 K

Height

150 mm

(Ø)

320 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831527 Brumberg 78316084 LED hall light LED (monochrome) 200 W Black

Datasheet 3831527 Brumberg 78316084 LED hall light LED (monochrome) 200 W Black

User & Safety Instructions

User & Safety Instructions 3831527 Brumberg 78316084 LED hall light LED (monochrome) 200 W Black

Description

LED hall-woofer, 1-10 V dimmable, multi-lumen, multicolor, multi-beam angle, black, round. Pendant mounting, ceiling mounting Design: Without socket, mounting type: Mounting location: Ceiling mounting, material: Aluminium / polycarbonate, enclosure rating: In accordance with DIN EN 60529: IP65, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 200 W, number of lights / sockets: 1 piece, light current: From 16,000 lm to 29,200 lm, color temperature: from 3,000 K to 5,000 K, light color: white, angle of radiation: 120°, adjustable: not adjustable, with operating device: yes, Dimmable: yes, type of dimming: 1-10 V.

This text is machine translated.