• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 79231264 Escape route lighting Wall mount, Ceiling mount Right

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 46 x 240 x 192 mm

Product type

Escape route lighting

Motif

Exit

Max. battery life

3 h

Type

Right

Operating voltage

230 V

4.6 W

Bulb type

LED (monochrome)

Material

Aluminium

Mounting type

Wall mount

Ceiling mount

Width

46 mm

Height

240 mm

Depth

192 mm

IP41

Protection class

I

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745980 Brumberg 79231264 Escape route lighting Wall mount, Ceiling mount Right