• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 80030003 LED module LED (monochrome) White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 4188 lm
  • White

Technical specifications

Dim

(L x W x H) 1449 x 19 x 24 mm

Operating voltage

240 V

No. of bulbs

1

Product type

LED module

Width

19 mm

Bulb type

LED (monochrome)

Height

24 mm

Length

1449 mm

Rating per bulb

27 W

Light features

Ceiling mount option

Direct light emission

Selectable luminous flux

Protection class

III

IP20 (Front)

IK02

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

4000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 4000 K

Total luminous flux

4188 lm

Type

pvc-coated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831533 Brumberg 80030003 LED module LED (monochrome) White

Datasheet 3831533 Brumberg 80030003 LED module LED (monochrome) White

User & Safety Instructions

User & Safety Instructions 3831533 Brumberg 80030003 LED module LED (monochrome) White

Description

LED-T5-/T8-Sanitation lamp, 1,449 mm, 2CCT, socket, opal, rectangular Design in a compact design for the harmonious implementation in an architectural space concept. Design: Without socket, mounting type: Mounting, mounting location: Ceiling mounting, material: Aluminium, protection class on the room side: (DIN EN 60529) IP20, protection class: (DIN EN 61140) III, power max.: 130 W, number of lights / sockets: 3,000 pieces, light current: From 4,000 lm to 4,188 lm, color temperature: From 1 K to 3,810 K, light color: White, angle: 27°, adjustable: not adjustable, without operating device, Type of dimming: depends on the operating device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.