• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 809041 809041 Wall light E14 40 W Light bulb Gold

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights wall lamp Girata 1LP. E14/40W, gold 809041

  • Power= 40 W

Technical specifications

  • Operating device: Not required
  • Screen workstation suitable according to EN 12464-1: no.
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: no.
  • Suitable for panel mounting: no.
  • Suitable for light band configuration: no.
  • Suitable for emergency light: no.
  • Suitable for suspended engine mounting: no.
  • Suitable for wall mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With motion detector: no.
  • With bulb: no.
  • With light sensor: no.
  • Without dimming function: no.
Product type

Wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

Light bulb

E14

Rating per bulb

40 W

40 W

Protection class

I

IP20

Factory colour

Gold

Material

Brass cast

n.rel.

Light bulb included

Yes

Width

100 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294931 Brumberg 809041 809041 Wall light E14 40 W Light bulb Gold

User & Safety Instructions

User & Safety Instructions 2294931 Brumberg 809041 809041 Wall light E14 40 W Light bulb Gold

Description

Wall lamp Girata, material: Brass cast, crystal. Energy efficiency rating A++ to E.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.