• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 809042 809042 Wall light E14 40 W Light bulb Gold

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Brumberg lights wall lamp Girata 2LP. E14/40W, gold 809042

  • Power= 40 W

Technical specifications

  • Operating device: Not required
  • Screen workstation suitable according to EN 12464-1: no.
  • Suitable for installation: Yes
  • Suitable for ceiling mounting: no.
  • Suitable for panel mounting: no.
  • Suitable for light band configuration: no.
  • Suitable for emergency light: no.
  • Suitable for suspended engine mounting: no.
  • Suitable for wall mounting: Yes
  • Light emission: Direct
  • Light distribution: Symmetrical
  • With motion detector: no.
  • With bulb: no.
  • With light sensor: no.
  • Without dimming function: no.
Product type

Wall light

Operating voltage

230 V

No. of bulbs

2

Bulb type

Light bulb

E14

Rating per bulb

40 W

40 W

Light features

Direct light emission

Protection class

I

IP20

Factory colour

Gold

Material

Brass cast

n.rel.

Light bulb included

Yes

Width

280 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2298026 Brumberg 809042 809042 Wall light E14 40 W Light bulb Gold

User & Safety Instructions

User & Safety Instructions 2298026 Brumberg 809042 809042 Wall light E14 40 W Light bulb Gold

Description

Wall lamp Girata, material: Brass cast, crystal. Energy efficiency rating A++ to E.

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.