• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 81019150 81019150 Decorative ring Nickel

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Chassis housing
Dim

(Ø x H) 66 mm x 15 mm

Product type

Decorative ring

Factory colour

Nickel

n.rel.

Material

Steel

Height

15 mm

(Ø)

66 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2291327 Brumberg 81019150 81019150 Decorative ring Nickel

User & Safety Instructions

User & Safety Instructions 2291327 Brumberg 81019150 81019150 Decorative ring Nickel

Description

Attachment casing for 12109. , nickel, Socket: None, Material: Steel,

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?