• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Brumberg 81072250 Lamp shade Circular Aluminium

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Lamp shade

Factory colour

Aluminium

(Ø)

427 mm

Height

137 mm

Type

Circular

Light features

Direct light emission

Material

Aluminium

Type

Mat

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3831538 Brumberg 81072250 Lamp shade Circular Aluminium

Datasheet 3831538 Brumberg 81072250 Lamp shade Circular Aluminium

User & Safety Instructions

User & Safety Instructions 3831538 Brumberg 81072250 Lamp shade Circular Aluminium

Description

Aluminium light shade for 78314 / 78316, aluminum matt, round. Material: aluminium

This text is machine translated.