• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 81147170 81147170 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessories/spare parts: Mounting plate
  • Accessories: Yes
  • Spare part: Yes
  • Transparent: No.
  • Colour: white
  • Material: Steel
  • Height: 1.5 mm
  • Diameter 320 mm
Factory colour

White

Height

1.50 mm

Material (details)

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3136633 Brumberg 81147170 81147170 1 pc(s)

Description

Reduction ring for panel-mounted downlight, structure white, square. Reduction ring for recessed downlights, diameter 320 mm, inner diameter 240 mm, thickness 1.5 mm, with three fixing springs for the ring itself in the graduated circle of 270 mm Material: Steel, .

This text is machine translated.