• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 81203150 81203150 Reducing piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Color: Nickel.
  • Transparent: No.
  • Type of accessories/spare parts: Mounting plate
  • Accessories: Yes
  • Spare part: Yes
  • Diameter 145 mm
Product type

Reducing piece

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3540654 Brumberg 81203150 81203150 Reducing piece 1 pc(s)

Description

Reduction ring D = 145 mm, for lamp section dimension = 68 mm, matt nickel. Reduction ring with inner hole 68 mm. Diameter: 145 mm The final installation depth depends on the light fixture. Installation depth without light 34 mm. Maximum ceiling thickness 16 mm, height 1.5 mm. Applicable for the present opening of 130 mm by the customer. Material Steel.

This text is machine translated.