• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 81205070 81205070 Reducing piece 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
Product type

Reducing piece

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3541777 Brumberg 81205070 81205070 Reducing piece 1 pc(s)

Description

Reduction ring D = 130 mm, for lamp section dimension = 68 mm, white shining Reduction ring with inner hole 68 mm. Diameter: 130 mm The final installation depth depends on the light fixture. Installation depth without light 35 mm. Maximum ceiling thickness 24 mm, height 1.5 mm. Applicable for the present opening of 110 mm by the customer. Material Steel.

This text is machine translated.