• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 82043170 82043170 Recess bracket White

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Mounting ring
Dim

(L x W) 143 mm x 83 mm

Product type

Recess bracket

Factory colour

White

n.rel.

Material

Aluminium

Width

83 mm

Length

143 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2291655 Brumberg 82043170 82043170 Recess bracket White

Description

Double cleaning frame COUPLED, rectangular, for frameless installation, white. Designed in a compact design for quick mounting without tools for ceiling installation. Double recessed frame for recessed ceiling lights COUPLED as base for 12640/12645, 12642/12644 and 12641/12643 . Mounting type: Installation mounting, mounting location: Ceiling mounting, material: Aluminum,

This text is machine translated.

What kind of Light Mounting Accessories are you looking for?