• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brumberg 84010183MT LED pendant light LED (monochrome) w/o 34 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 34 W Total luminous flux= 4500 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED pendant light

Operating voltage

230 V AC

No. of bulbs

1

Bulb type

LED (monochrome)

w/o

Rating per bulb

34 W

34 W

Light features

Incl. ballast

Dimmable

Direct light emission

Incl. suspension

Pendulum length (max.)

500 cm

Protection class

I

IP20

Factory colour

Black

Material

Aluminium

Plastic

Dim

(Ø x H) 800 mm x 35 mm

n.rel.

Type

Circular

Colour

White

Light bulb included

Yes

3000 K

Total luminous flux

4500 lm

Height

35 mm

(Ø)

800 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3832582 Brumberg 84010183MT LED pendant light LED (monochrome) w/o 34 W Black

User & Safety Instructions

User & Safety Instructions 3832582 Brumberg 84010183MT LED pendant light LED (monochrome) w/o 34 W Black

Description

LED pendant ring lamp, mat dimmable, 800 mm, black structure, round. Pendant mounting, ceiling mounting Design: Without mounting socket, mounting type: Mounting location: Ceiling mounting, material: Aluminium / steel / plastic, enclosure: In accordance with DIN EN 60529: IP20, protection class: (EN 61140) I, voltage: 230V AC 50Hz, power: 34 W, number of lights / sockets: 36 piece, light current: 4,500 lm, color temperature: 3,000 K, light color: White, angle of radiation: 1°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: mat.

This text is machine translated.

What kind of Pendant Lights are you looking for?