
1/5
LED pendant light
230 V AC
1
LED (monochrome)
w/o
34 W
34 W
Incl. ballast
Dimmable
Direct light emission
Incl. suspension
500 cm
I
IP20
Black
Aluminium
Plastic
(Ø x H) 800 mm x 35 mm
n.rel.
Circular
White
Yes
4000 K
4700 lm
35 mm
800 mm
yes
Datasheet 3832584 Brumberg 84010184MT LED pendant light LED (monochrome) w/o 34 W Black
User & Safety Instructions 3832584 Brumberg 84010184MT LED pendant light LED (monochrome) w/o 34 W Black